Filter Your Search
1 - 9 of 9 results
|
NC7WZ16L6X-L22175
onsemi
|
Check for Price | Yes | End Of Life | 1.8 V | 10.6 ns | 8.8 ns | 2 | 1 | YES | VSON | 50 pF | NO | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | 127EB | compliant | onsemi | ||||||||||
|
NC7WZ16L6X
onsemi
|
$0.3154 | Yes | Contact Manufacturer | 1.8 V | 10.6 ns | 8.8 ns | 2 | 1 | YES | VSON | 50 pF | NO | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | 127EB | compliant | onsemi | MICROPAK-6 | 8542.39.00.01 | ||||||
|
NC7WZ16L6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 10.6 ns | 5.1 ns | 2 | 1 | YES | VSON | 50 pF | NO | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | unknown | 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | 8542.39.00.01 | MICROPAK MLP | 6 | EAR99 | ||||
|
NC7WZ16L6X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.8 V | 10.6 ns | 2 | 1 | YES | VSON | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | VSON, | 8542.39.00.01 | SOIC | 6 | |||||||||||||||||||
|
NC7WZ16L6XF012
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 1.8 V | 10.6 ns | 2 | 1 | YES | VSON | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | VSON, | 8542.39.00.01 | ||||||||||||||||||||||
|
NC7WZ16L6XF113
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 1.8 V | 10.6 ns | 2 | 1 | YES | VSON | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | VSON, | 8542.39.00.01 | ||||||||||||||||||||||
|
NC7WZ16L6XF012
onsemi
|
Check for Price | Active | 1.8 V | 10.6 ns | 2 | 1 | YES | VSON | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | compliant | VSON, | 8542.39.00.01 | ||||||||||||||||||||||
|
NC7WZ16L6XF113
onsemi
|
Check for Price | Active | 1.8 V | 10.6 ns | 2 | 1 | YES | VSON | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | compliant | VSON, | 8542.39.00.01 | ||||||||||||||||||||||
|
NC7WZ16L6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 10.6 ns | 2 | 1 | YES | VSON | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | unknown | 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | SON | 6 |