Parametric results for: SN7454N3 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn7454n3 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN7454N3
Texas Instruments
Check for Price No No Obsolete 5 V 15 ns 1 8 NO DIP 15 pF NO TTL/H/L AND-OR-INVERT GATE TTL 9.5 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01