Filter Your Search
1 - 10 of 19 results
|
SN74ALS1000AFN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 2 | YES | QCCJ | 50 pF | ALS | NAND GATE | TTL | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS1000ADR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 8 ns | 4 | 2 | YES | SOP | ALS | NAND GATE | TTL | IOH = 2.6MA @ VOH = 2.4V; IOL = 24MA @ VOL = 0.5V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 14 | |||||||
|
SN74ALS1000AD
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 5 V | 8 ns | 4 | 2 | YES | SOP | ALS | NAND GATE | TTL | IOH = 2.6MA @ VOH = 2.4V; IOL = 24MA @ VOL = 0.5V | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
SN74ALS1000ADR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | IOH = 2.6MA @ VOH = 2.4V; IOL = 24MA @ VOL = 0.5V | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | ||||
|
SN74ALS1000AN-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 2 | NO | DIP | 50 pF | ALS | NAND GATE | TTL | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS1000AD
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | IOH = 2.6MA @ VOH = 2.4V; IOL = 24MA @ VOL = 0.5V | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | SOIC | 14 | ||||
|
SN74ALS1000AN
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 4 | 2 | NO | DIP | ALS | NAND GATE | TTL | IOH = 2.6MA @ VOH = 2.4V; IOL = 24MA @ VOL = 0.5V | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||
|
SN74ALS1000AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | IOH = 2.6MA @ VOH = 2.4V; IOL = 24MA @ VOL = 0.5V | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||
|
SN74ALS1000AN1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74ALS1000AJ4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |