Parametric results for: SN74AUP1G08DBVR under Gates

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74aup1g08dbvr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
SN74AUP1G08DBVRE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.2 V 25.5 ns 25.5 ns 1 2 YES LSSOP 30 pF NO 3-STATE AUP/ULP/V AND GATE CMOS 1.7 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01 Texas Instruments
SN74AUP1G08DBVR
Texas Instruments
$0.1805 Yes Yes Active 1.2 V 25.5 ns 25.5 ns 1 2 YES LSSOP 30 pF NO 3-STATE AUP/ULP/V AND GATE CMOS 4 mA 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99
SN74AUP1G08DBVRG4
Texas Instruments
Check for Price Yes Yes Active 1.2 V 25.5 ns 25.5 ns 1 2 YES LSSOP 30 pF NO 3-STATE AUP/ULP/V AND GATE CMOS 1.7 mA 3.6 V 800 mV INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01 Texas Instruments EAR99