Parametric results for: SN74LV07ANSR under Gates

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74lv07ansr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74LV07ANSR
Texas Instruments
$0.1888 Yes Yes Active 2.5 V 18 ns 12 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN LV/LV-A/LVX/H BUFFER CMOS 16 mA 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV07ANSRG4
Texas Instruments
Check for Price Yes Obsolete 2.5 V 18 ns 12 ns 6 1 YES SOP 50 pF NO OPEN-DRAIN LV/LV-A/LVX/H BUFFER CMOS 8 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01 Texas Instruments