Parametric results for: SN74LV14APWG4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74lv14apwg4 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74LV14APWG4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V 27 ns 18.5 ns 6 1 YES TSSOP 50 pF YES LV/LV-A/LVX/H INVERTER CMOS 12 mA 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments