Parametric results for: SN74LVC04ARGYR under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74lvc04argyr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74LVC04ARGYR
Texas Instruments
$0.1779 Yes Yes Active 1.8 V 8 ns 4.5 ns 6 1 YES HVQCCN 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE S-PQCC-N14 Not Qualified e4 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BA, VQFN-14 14 compliant EAR99 8542.39.00.01 1993-04-01 Texas Instruments
SN74LVC04ARGYRG4
Texas Instruments
Check for Price Yes Yes Active 1.8 V 8 ns 4.5 ns 6 1 YES HVQCCN 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 3.6 V 1.65 V AUTOMOTIVE S-PQCC-N14 Not Qualified e4 2 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BA, VQFN-14 14 compliant 8542.39.00.01 1993-04-01