Filter Your Search
1 - 4 of 4 results
|
SN74LVC14ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 13 ns | 8 ns | 6 | 1 | YES | SOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC14ADRG4
Texas Instruments
|
$0.1485 | Yes | Yes | Active | 1.8 V | 13 ns | 8 ns | 6 | 1 | YES | SOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC14ADRG3
Texas Instruments
|
$0.1540 | Yes | Yes | Active | 1.8 V | 13 ns | 8 ns | 6 | 1 | YES | SOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC14ADR
Texas Instruments
|
$0.1380 | Yes | Yes | Active | 1.8 V | 13 ns | 8 ns | 6 | 1 | YES | SOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |