Parametric results for: SN74LVC1G00DBVT under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sn74lvc1g00dbvt
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G00DBVTG4
Texas Instruments
$0.3968 Yes Yes Active 3.3 V 9 ns 4.7 ns 1 2 YES LSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SN74LVC1G00DBVTG4 TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G00DBVT
Texas Instruments
$0.4231 Yes Yes Active 3.3 V 9 ns 4.7 ns 1 2 YES LSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SN74LVC1G00DBVT TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G00DBVT
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 9 ns 1 2 YES LSSOP LVC/LCX/Z NAND GATE CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOT-23 LSSOP, 5 unknown
SN74LVC1G00DBVTE4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 9 ns 4.7 ns 1 2 YES LSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SN74LVC1G00DBVTE4 TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01 Texas Instruments