Parametric results for: SNV54HC132J under Gates

Filter Your Search

|
Manufacturer Part Number: snv54hc132j

1 - 1 of 1 results

Selected entries:
Compare
SNV54HC132J
Texas Instruments
Check for Price Obsolete 5 V 186 ns 37 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 2/6 V 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm SNV54HC132J TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01