Parametric results for: TC74HC14AF(F) under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc74hc14aff Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
TC74HC14AF(F)
Toshiba America Electronic Components
Check for Price Yes Active 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, SOP14,.3 unknown Toshiba