Filter Your Search
1 - 10 of 18 results
|
CD40106BE
Texas Instruments
|
$0.2452 | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | NO | DIP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40106BEE4
Texas Instruments
|
$0.2645 | Yes | Yes | Active | 5 V | 280 ns | 280 ns | 6 | 1 | NO | DIP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 2.4 mA | 120 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD40106BEX98
Intersil Corporation
|
Check for Price | No | Obsolete | 280 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | DIP, DIP14,.3 | |||||||||||||||||||||||
|
CD40106BEX
Intersil Corporation
|
Check for Price | No | Obsolete | 280 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||||||||||
|
CD40106BEX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 280 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||
|
CD40106BE
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 280 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP-14 | |||||||||||||||
|
CD40106BE98
Harris Semiconductor
|
Check for Price | No | Obsolete | 280 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP14,.3 | |||||||||||||||||||||
|
CD40106BE
RCA
|
Check for Price | No | Transferred | 280 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP-14 | |||||||||||||||||||||
|
CD40106BEX98
RCA
|
Check for Price | No | Transferred | 280 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||||||||||||
|
CD40106BE
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | 14 | unknown | DIP, |