Filter Your Search
1 - 3 of 3 results
|
CD74HC02MTE4
Texas Instruments
|
$0.4125 | Yes | Obsolete | 4.5 V | 135 ns | 27 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
CD74HC02MT
Texas Instruments
|
$0.4442 | Yes | Yes | Obsolete | 4.5 V | 135 ns | 27 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
CD74HC02MTG4
Texas Instruments
|
$0.4125 | No | Obsolete | 4.5 V | 135 ns | 27 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments |