Filter Your Search
1 - 3 of 3 results
|
MC74AC32DTR2
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 8.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | OR GATE | CMOS | 24 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | REEL | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74AC32DTR2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | LEAD FREE, TSSOP-14 | unknown | 8542.39.00.01 | TSSOP | 14 | onsemi | ||||
|
MC74AC32DTR2G
onsemi
|
$0.3335 | Yes | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | 8542.39.00.01 | TSSOP-14 | 14 | onsemi | 948G-01 |