Parametric results for: mc74vhc32dt under Gates

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: mc74vhc32dt Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
MC74VHC32DTR2
Motorola Semiconductor Products
Check for Price Transferred 5 V 13 ns 4 2 YES TSSOP 50 pF AHC/VHC OR GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP, unknown 8542.39.00.01
MC74VHC32DTR2
Motorola Mobility LLC
Check for Price Transferred 5 V 13 ns 4 2 YES TSSOP 50 pF AHC/VHC OR GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP, unknown 8542.39.00.01 TSSOP 14
MC74VHC32DT
Motorola Mobility LLC
Check for Price Transferred 5 V 13 ns 4 2 YES TSSOP 50 pF AHC/VHC OR GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC TSSOP, unknown 8542.39.00.01 TSSOP 14
MC74VHC32DTR2G
onsemi
$0.1938 Yes Active 3.3 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 compliant 8542.39.00.01 TSSOP-14 14 948G onsemi
MC74VHC32DT
onsemi
Check for Price Yes Yes Obsolete 3.3 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 unknown 8542.39.00.01 TSSOP 14 onsemi
MC74VHC32DTR2
onsemi
Check for Price Yes Yes Obsolete 3.3 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP, TSSOP14,.25 unknown 8542.39.00.01 TSSOP 14
MC74VHC32DTG
onsemi
$0.2715 Yes Active 3.3 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 compliant 8542.39.00.01 TSSOP-14 14 948G onsemi
MC74VHC32DT
Motorola Semiconductor Products
Check for Price No Transferred 5 V 13 ns 4 2 YES TSSOP 50 pF AHC/VHC OR GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC PLASTIC, TSSOP-14 unknown 8542.39.00.01
MC74VHC32DT
Freescale Semiconductor
Check for Price No Obsolete 8.5 ns YES TSSOP 50 pF NO OR GATE CMOS 8 mA 2/5.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS TSSOP, TSSOP14,.25 unknown