Parametric results for: sn74ac32pwg4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ac32pwg4 Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
SN74AC32PWG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 10 ns 10 ns 4 2 YES TSSOP 50 pF NO AC OR GATE CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant 8542.39.00.01