Parametric results for: sn74ahct1g86dbvr under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ahct1g86dbvr
Select parts from the table below to compare.
Compare
Compare
SN74AHCT1G86DBVR
Texas Instruments
$0.0837 Yes Yes Active 5 V 9 ns 9 ns 1 1 YES LSSOP 50 pF NO AHCT/VHCT/VT XOR GATE CMOS 8 mA 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments