Filter Your Search
1 - 7 of 7 results
|
SN74LS20DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS20DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||
|
SN74LS20DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS20DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | |||||
|
SN74LS20DR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 15 ns | 2 | 4 | YES | SOP | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 1 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||||
|
SN74LS20DR
Texas Instruments
|
$0.4473 | Yes | Yes | Active | 5 V | 15 ns | 15 ns | 2 | 4 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 16 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | Texas Instruments | |||
|
SN74LS20DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | YES | SOP | NO | NAND GATE | TTL | 8 mA | 5 V | 2.2 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown |