Filter Your Search
41 - 50 of 38,104 results
|
SN74HC251N
Texas Instruments
|
$0.1742 | Yes | Yes | Active | 5 V | 375 ns | 51 ns | 1 | 8 | 8 | 1 | NO | DIP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TC7WH157FU,LJ(CT
Toshiba America Electronic Components
|
$0.1783 | Yes | Active | 3.3 V | 15 ns | 1 | 2 | 1 | YES | LSSOP | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.9 mm | TOSHIBA CORP | LSSOP, | unknown | Toshiba | |||||||||||||||||||||
|
74HC257PW,112
Nexperia
|
$0.1783 | Yes | Obsolete | 5 V | 165 ns | 4 | 2 | 1 | YES | TSSOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT403-1 | 2017-02-01 | ||||||||||||
|
74AHC157D,118
Nexperia
|
$0.1801 | Yes | Active | 5 V | 21.5 ns | 4 | 2 | 1 | YES | SOP | AHC/VHC/H/U/V | MULTIPLEXER | CMOS | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | ||||||||||||
|
SN74AHCT157DR
Texas Instruments
|
$0.1801 | Yes | Yes | Active | 5 V | 9.8 ns | 7.5 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AHCT/VHCT/VT | MULTIPLEXER | CMOS | 8 mA | TRUE | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HC257DB,112
Nexperia
|
$0.1815 | Yes | Obsolete | 5 V | 165 ns | 4 | 2 | 1 | YES | SSOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT338-1 | 2017-02-01 | ||||||||||||
|
SN74HC257PWR
Texas Instruments
|
$0.1815 | Yes | Yes | Active | 5 V | 190 ns | 25 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC157ADRG4
Texas Instruments
|
$0.1829 | Yes | Yes | Active | 3.3 V | 15.5 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-04-01 | ||||
|
SN74LVC157ADRG3
Texas Instruments
|
$0.1829 | Yes | Yes | Active | 3.3 V | 15.5 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-04-01 | ||||
|
SN74LVC157APWRG4
Texas Instruments
|
$0.1829 | Yes | Yes | Active | 3.3 V | 15.5 ns | 6.4 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 40 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-04-01 |