Filter Your Search
11 - 20 of 38,201 results
|
74HC157PW,112
Nexperia
|
$0.1330 | Yes | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | YES | TSSOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||||||||
|
74HC157D,652
NXP Semiconductors
|
$0.1340 | Yes | Transferred | 5 V | 38 ns | 38 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
74HC151D,652
NXP Semiconductors
|
$0.1360 | Yes | Transferred | 5 V | 280 ns | 56 ns | 1 | 8 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
74AUP1G157GW,125
Nexperia
|
$0.1362 | Yes | Active | 1.2 V | 21.9 ns | 1 | 2 | 1 | YES | TSSOP | AUP/ULP/V | MULTIPLEXER | CMOS | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | PLASTIC, SOT-363, SC-88, SMD-6 | 6 | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
|
SN74HCS151DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 55 ns | 20 ns | 1 | 8 | 1 | YES | SOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | 8542.39.00.01 | 2020-09-30 | Texas Instruments | EAR99 | |||||||
|
SN74HCS251DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 70 ns | 26 ns | 1 | 8 | 1 | YES | SOP | 50 pF | YES | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | 8542.39.00.01 | 2020-09-30 | Texas Instruments | EAR99 | ||||||
|
SN74HCS251PWR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 70 ns | 26 ns | 1 | 8 | 1 | YES | TSSOP | 50 pF | YES | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | 2020-09-30 | Texas Instruments | EAR99 | ||||||
|
SN74HCS153PWR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 45 ns | 16 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | 2020-09-30 | Texas Instruments | EAR99 | |||||||
|
SN74HCS151PWR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 55 ns | 20 ns | 1 | 8 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | 8542.39.00.01 | 2020-09-30 | Texas Instruments | EAR99 | |||||||
|
SN74HCS157DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 55 ns | 19 ns | 4 | 2 | 1 | YES | SOP | 50 pF | YES | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | 8542.39.00.01 | 2020-10-18 | Texas Instruments | EAR99 |