Parametric results for: MC54HC257J under Multiplexer/Demultiplexers

Filter Your Search

11 - 20 of 38,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HC157PW,112
Nexperia
$0.1330 Yes Obsolete 5 V 38 ns 4 2 1 YES TSSOP 50 pF HC/UH MULTIPLEXER CMOS TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 1995-11-01 Nexperia
74HC157D,652
NXP Semiconductors
$0.1340 Yes Transferred 5 V 38 ns 38 ns 4 2 1 YES SOP 50 pF HC/UH MULTIPLEXER CMOS 4 mA TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE BULK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16 16 SOT109-1 compliant 8542.39.00.01 EAR99
74HC151D,652
NXP Semiconductors
$0.1360 Yes Transferred 5 V 280 ns 56 ns 1 8 1 YES SOP 50 pF HC/UH MULTIPLEXER CMOS 4 mA COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP SO-16 16 SOT109-1 compliant 8542.39.00.01 EAR99
74AUP1G157GW,125
Nexperia
$0.1362 Yes Active 1.2 V 21.9 ns 1 2 1 YES TSSOP AUP/ULP/V MULTIPLEXER CMOS TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP PLASTIC, SOT-363, SC-88, SMD-6 6 SOT363-2 compliant 8542.39.00.01 Nexperia
SN74HCS151DR
Texas Instruments
$0.1366 Yes Yes Active 5 V 55 ns 20 ns 1 8 1 YES SOP 50 pF YES HC/UH MULTIPLEXER CMOS 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 compliant 8542.39.00.01 2020-09-30 Texas Instruments EAR99
SN74HCS251PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 70 ns 26 ns 1 8 1 YES TSSOP 50 pF YES 3-STATE HC/UH MULTIPLEXER CMOS 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant 8542.39.00.01 2020-09-30 Texas Instruments EAR99
SN74HCS251DR
Texas Instruments
$0.1366 Yes Yes Active 5 V 70 ns 26 ns 1 8 1 YES SOP 50 pF YES 3-STATE HC/UH MULTIPLEXER CMOS 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 compliant 8542.39.00.01 2020-09-30 Texas Instruments EAR99
SN74HCS153PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 45 ns 16 ns 2 4 1 YES TSSOP 50 pF YES HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant 8542.39.00.01 2020-09-30 Texas Instruments EAR99
SN74HCS151PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 55 ns 20 ns 1 8 1 YES TSSOP 50 pF YES HC/UH MULTIPLEXER CMOS 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant 8542.39.00.01 2020-09-30 Texas Instruments EAR99
SN74HCS157PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 55 ns 19 ns 4 2 1 YES TSSOP 50 pF YES HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant 8542.39.00.01 2020-10-18 Texas Instruments EAR99