Parametric results for: 74ACT11257PWE4 under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74act11257pwe4 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74ACT11257PWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 8.7 ns 8.7 ns 4 2 1 YES TSSOP 50 pF 3-STATE ACT MULTIPLEXER CMOS CENTER VCC/GND PINS 24 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01