Filter Your Search
1 - 10 of 118 results
|
74HCT251PW,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 66 ns | 1 | 8 | 1 | YES | TSSOP | 3-STATE | HCT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1993-01-01 | Nexperia | |||||||||||||
|
CD74HCT251M96G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 63 ns | 53 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||
|
CD74HCT251ME4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 63 ns | 18 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
74HCT251DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 66 ns | 1 | 8 | 1 | YES | SSOP | 3-STATE | HCT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||
|
74HCT251PW-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 66 ns | 1 | 8 | 1 | YES | TSSOP | 3-STATE | HCT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||
|
CD74HCT251MT
Texas Instruments
|
$0.4650 | Yes | Yes | Obsolete | 5 V | 63 ns | 18 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 160 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
74HCT251D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 66 ns | 53 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||||||
|
933713530653
Nexperia
|
Check for Price | Yes | Active | 5 V | 53 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | HCT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | ||||||||||||||||
|
CD74HCT251M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 63 ns | 53 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | HCT | MULTIPLEXER | CMOS | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||
|
74HCT251PW-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 53 ns | 1 | 8 | 1 | YES | TSSOP | 3-STATE | HCT | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 |