Parametric results for: 74act157mtc under Multiplexer/Demultiplexers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 74act157mtc Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
74ACT157MTC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 10.5 ns 8.5 ns 4 2 1 YES TSSOP 50 pF ACT MULTIPLEXER CMOS 24 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-16 16 unknown EAR99 8542.39.00.01
74ACT157MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 10.5 ns 8.5 ns 4 2 1 YES TSSOP 50 pF ACT MULTIPLEXER CMOS 24 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-16 16 unknown EAR99 8542.39.00.01
74ACT157MTCX
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V 10.5 ns 4 2 1 YES TSSOP ACT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, MO-153, TSSOP-16 16 unknown 8542.39.00.01
74ACT157MTC
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V 10.5 ns 4 2 1 YES TSSOP ACT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, MO-153, TSSOP-16 16 unknown 8542.39.00.01
74ACT157MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 10.5 ns 8.5 ns 4 2 1 YES TSSOP 50 pF ACT MULTIPLEXER CMOS 24 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01