Parametric results for: CD74HCT151M96G4 under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hct151m96g4 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CD74HCT151M96G4
Texas Instruments
Check for Price Yes Yes Active 5 V 57 ns 48 ns 1 8 8 1 YES SOP 50 pF HCT MULTIPLEXER CMOS 4 mA COMPLEMENTARY 160 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments