Parametric results for: PCA9544APW,112 under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pca9544apw112
Select parts from the table below to compare.
Compare
Compare
PCA9544APW,112
NXP Semiconductors
$1.2694 Yes Obsolete 3.3 V 300 ps 1 2 1 YES TSSOP 9544 MULTIPLEXER ALSO OPERATES WITH 3.6 TO 5.5V SUPPLY TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01 NXP