Parametric results for: SN74HC4852DR under Multiplexer/Demultiplexers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74hc4852dr Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74HC4852DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3 V 115 ns 2 1 4 YES SOP 3-STATE HC/UH MULTIPLEXER AND DEMUX/DECODER CMOS TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 unknown 8542.39.00.01 Texas Instruments
SN74HC4852DRG4
Texas Instruments
Check for Price Yes Yes Active 3 V 115 ns 2 1 4 YES SOP 50 pF 3-STATE HC/UH MULTIPLEXER AND DEMUX/DECODER CMOS TRUE 10 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 compliant 8542.39.00.01 Texas Instruments
SN74HC4852DR
Texas Instruments
$0.3279 Yes Yes Active 3 V 115 ns 2 1 4 YES SOP 50 pF 3-STATE HC/UH MULTIPLEXER AND DEMUX/DECODER CMOS TRUE 10 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99