Filter Your Search
1 - 9 of 9 results
|
SN74HCT157DE4
Texas Instruments
|
$0.1380 | Yes | Yes | Obsolete | 5 V | 52 ns | 40 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74HCT157DT
Texas Instruments
|
$0.3855 | Yes | Yes | Obsolete | 5 V | 52 ns | 40 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
SN74HCT157DG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 52 ns | 35 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74HCT157DTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 52 ns | 35 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74HCT157DR
Texas Instruments
|
$0.2508 | Yes | Yes | Active | 5 V | 52 ns | 40 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
SN74HCT157DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 52 ns | 40 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
SN74HCT157DTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 52 ns | 35 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 6 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74HCT157D
Texas Instruments
|
$0.2891 | Yes | Yes | Obsolete | 5 V | 52 ns | 40 ns | 4 | 2 | 2 | 1 | YES | SOP | 150 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
SN74HCT157DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 52 ns | 40 ns | 4 | 2 | 2 | 1 | YES | SOP | 50 pF | HCT | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |