Parametric results for: TC74HC251AF under Multiplexer/Demultiplexers

Filter Your Search

1 - 10 of 38,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HCT153D,652
Nexperia
$0.0816 Yes Obsolete 5 V 51 ns 2 4 1 YES SOP 50 pF HCT MULTIPLEXER CMOS TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOT-109, SO-16 16 SOT109-1 compliant 8542.39.00.01 1990-12-01 Nexperia
74LVC1G157GV,125
Nexperia
$0.0849 Yes Active 3.3 V 13 ns 1 2 1 YES TSSOP LVC/LCX/Z MULTIPLEXER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP TSOP-6 6 SOT457 compliant 8542.39.00.01 Nexperia
SN74LVC157ADG4
Texas Instruments
$0.1130 Yes Yes Active 1.8 V 14 ns 6.4 ns 4 2 2 1 YES SOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 1993-04-01 Texas Instruments
SN74LVC157ADE4
Texas Instruments
$0.1130 Yes Yes Obsolete 1.8 V 14 ns 6.4 ns 4 2 2 1 YES SOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant 8542.39.00.01 1993-04-01 Texas Instruments EAR99
74AHCT257PW,118
NXP Semiconductors
$0.1140 Yes Transferred 5 V 13.5 ns 11 ns 4 2 1 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT MULTIPLEXER CMOS 8 mA TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01
74AUP1G18GW,125
Nexperia
$0.1174 Active 1.2 V 18.9 ns 1 1 2 YES TSSOP 3-STATE AUP/ULP/V MULTIPLEXER AND DEMUX/DECODER CMOS TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP TSSOP, 6 SOT363-2 compliant 8542.39.00.01 Nexperia
74LVC1G157GV-Q100H
Nexperia
$0.1209 Active 3.3 V 13 ns 1 2 1 YES TSSOP LVC/LCX/Z MULTIPLEXER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP TSSOP, 6 SOT457 compliant Nexperia
NC7SZ157P6X
onsemi
$0.1218 Yes Active 1.8 V 10.5 ns 10.5 ns 1 2 1 YES TSSOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 32 mA TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
MC74LCX157DTR2G
onsemi
$0.1230 Yes Active 3.3 V 6.3 ns 5.8 ns 4 2 1 YES TSSOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant 8542.39.00.01 onsemi
SN74AUP1T158DCKR
Texas Instruments
$0.1274 Yes Yes Active 2.5 V 10.8 ns 10.8 ns 1 1 1 YES TSSOP 30 pF AUP/ULP/V MULTIPLEXER CMOS 4 mA INVERTED 900 nA 3.6 V 800 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant 8542.39.00.01 Texas Instruments EAR99