Parametric results for: sn74as250adw under Multiplexer/Demultiplexers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sn74as250adw Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74AS250ADWR
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10.5 ns 8 ns 1 16 1 YES SOP 50 pF 3-STATE AS MULTIPLEXER TTL 48 mA INVERTED 50 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-24 24 compliant 8542.39.00.01
SN74AS250ADW
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 10.5 ns 1 16 1 YES SOP 3-STATE AS MULTIPLEXER TTL INVERTED 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 COMMERCIAL e4 1 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
SN74AS250ADWR
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 10.5 ns 1 16 1 YES SOP 3-STATE AS MULTIPLEXER TTL INVERTED 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 COMMERCIAL e4 1 70 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
SN74AS250ADWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10.5 ns 8 ns 1 16 1 YES SOP 50 pF 3-STATE AS MULTIPLEXER TTL 48 mA INVERTED 50 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01
SN74AS250ADW
Texas Instruments
$3.7647 Yes Yes Obsolete 5 V 10.5 ns 8 ns 1 16 1 YES SOP 50 pF 3-STATE AS MULTIPLEXER TTL 48 mA INVERTED 50 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-24 24 compliant 8542.39.00.01
SN74AS250ADWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 10.5 ns 8 ns 1 16 1 YES SOP 50 pF 3-STATE AS MULTIPLEXER TTL 48 mA INVERTED 50 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01
SN74AS250ADWG4
Texas Instruments
Check for Price Yes Obsolete 5 V 10.5 ns 8 ns 1 16 1 YES SOP 50 pF 3-STATE AS MULTIPLEXER TTL 48 mA INVERTED 50 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01
SN74AS250ADWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10.5 ns 8 ns 1 16 1 YES SOP 50 pF 3-STATE AS MULTIPLEXER TTL 48 mA INVERTED 50 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 compliant 8542.39.00.01