![]() |
74LVC1G58GW,125
Nexperia
|
$0.2183 | Active | 1.8 V | 1 | YES | TSSOP | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 74LVC1G58GW,125 | NEXPERIA | TSSOP | TSSOP, | 6 | SOT363-2 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
74LVC1G58GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 7.9 ns | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 3.3 V | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 74LVC1G58GW,125 | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SOT-363, SC-88, 6 PIN | 6 | SOT363 | compliant | 8542.39.00.01 |