Parametric results for: SN74LVC1G57DCKRE4 under Other Logic ICs

Filter Your Search

|
Manufacturer Part Number: sn74lvc1g57dckre4

1 - 1 of 1 results

Selected entries:
Compare
SN74LVC1G57DCKRE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 6.3 ns 1 YES TSSOP 50 pF YES 3-STATE LVC/LCX/Z LOGIC CIRCUIT CMOS 24 mA 3.3 V 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SN74LVC1G57DCKRE4 TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP6,.08 6 unknown 8542.39.00.01