Filter Your Search
31 - 40 of 10,649 results
|
74AHCT123AD,118
Nexperia
|
$0.2248 | Yes | Active | 5 V | 17.5 ns | 2 | YES | SOP | AHCT/VHCT/VT | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||
|
74HCT123D-Q100J
Nexperia
|
$0.2256 | Active | 5 V | 77 ns | 2 | YES | SOP | HCT | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP, | 16 | SOT109-1 | compliant | Nexperia | |||||||||||||
|
SN74AHC123APWRG4
Texas Instruments
|
$0.2256 | Yes | Yes | Active | 3.3 V | 27.5 ns | 2 | 2 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | MONOSTABLE MULTIVIBRATOR | CMOS | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | 8 mA | 2 | COMPLEMENTARY | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
74AHCT123ABQ,115
NXP Semiconductors
|
$0.2260 | Yes | Transferred | 5 V | 17.5 ns | 2 | YES | HVQCCN | AHCT/VHCT/VT | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | |||||||||||||
|
SN74LV123APWG4
Texas Instruments
|
$0.2261 | Yes | Yes | Obsolete | 2.5 V | 42 ns | 2 | 2 | YES | TSSOP | 50 pF | YES | LV/LV-A/LVX/H | MONOSTABLE MULTIVIBRATOR | CMOS | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | 12 mA | 2 | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
CD4098BPWR
Texas Instruments
|
$0.2281 | Yes | Yes | Active | 5 V | 500 ns | 2 | 2 | YES | TSSOP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 4 mA | 2 | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74AHC123ADBR
Texas Instruments
|
$0.2294 | Yes | Yes | Active | 3.3 V | 27.5 ns | 2 | 2 | YES | SSOP | 50 pF | YES | AHC/VHC/H/U/V | MONOSTABLE MULTIVIBRATOR | CMOS | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | 8 mA | 2 | COMPLEMENTARY | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
74HC123PW-Q100,118
Nexperia
|
$0.2295 | Yes | Active | 5 V | 385 ns | 2 | YES | TSSOP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | SOT403-1 | compliant | Nexperia | |||||||||||||
|
CD4047BM96
Texas Instruments
|
$0.2313 | Yes | Yes | Active | 5 V | 1 µs | 1 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 4 mA | 2 | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74AHCT123ADGVR
Texas Instruments
|
$0.2326 | Yes | Yes | Active | 5 V | 12 ns | 2 | 2 | YES | TSSOP | 50 pF | AHCT/VHCT/VT | MONOSTABLE MULTIVIBRATOR | CMOS | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | 8 mA | 2 | COMPLEMENTARY | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |