Parametric results for: SN74LS221NSR under Prescaler/Multivibrators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sn74ls221nsr Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
SN74LS221NSR
Texas Instruments
$0.6635 Yes Yes Active 5 V 80 ns 2 2 YES SOP YES LS MONOSTABLE MULTIVIBRATOR TTL 8 mA 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS221NSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 80 ns 2 YES SOP LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01
SN74LS221NSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 80 ns 2 YES SOP LS MONOSTABLE MULTIVIBRATOR TTL NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01