If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Logic » Shift Registers

Filter Your Search
|
Count Direction (5)
Family (50)
Load Capacitance (CL) (9)
-
Manufacturer (50)
Max Frequency@Nom-Sup (50)
-
Number of Bits (42)
Number of Functions (10)
-
Number of Inputs (1)
Output Characteristics (6)
Package Code (25)
Prop. Delay@Nom-Sup (33)
-
Propagation Delay (tpd) (50)
-
Schmitt Trigger (3)
Supply Voltage-Nom (Vsup) (10)
-
Surface Mount (2)
Trigger Type (2)
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 29,130 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom (Vsup) Propagation Delay (tpd) Number of Functions Number of Bits Surface Mount Package Code Max Frequency@Nom-Sup Load Capacitance (CL) Count Direction Trigger Type Output Characteristics Family Logic IC Type Technology Additional Feature fmax-Min Output Polarity Power Supplies Power Supply Current-Max (ICC) Supply Voltage-Max (Vsup) Supply Voltage-Min (Vsup) Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Equivalence Code Package Shape Package Style Packing Method Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Package Description
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Part Package Code
Pin Count
Samacsys Description
74VHC595MTC
ON Semiconductor
$0.2752
Yes Yes Active 3.3 V 18.5 ns 1 8 YES TSSOP 50 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE AHC/VHC SERIAL IN PARALLEL OUT CMOS 115 MHz TRUE 2/5.5 V 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP, TSSOP16,.25 948AH compliant EAR99 8542.39.00.01 1 Week
MC74HC595ADR2G
ON Semiconductor
$0.1440
Yes Yes Active 3 V 210 ns 1 8 YES SOP 20 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 2/6 V 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOP, SOP16,.25 751B-05 compliant EAR99 8542.39.00.01 1 Week SOIC 16 Shift Register 8-Bit Latch 3State SOIC16... more
MC74HC595ADG
ON Semiconductor
$0.2252
Yes Yes Active 3 V 210 ns 1 8 YES SOP 20 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 2/6 V 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOP, SOP16,.25 751B-05 compliant EAR99 8542.39.00.01 1 Week SOIC 16 Shift Register 8-Bit Latch 3State SOIC16... more
MM74HC164M
ON Semiconductor
$0.3944
Yes Yes Active 5 V 218 ns 1 8 YES SOP 21 MHz 50 pF RIGHT POSITIVE EDGE HC SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 2/6 V 140 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.625 mm ON SEMICONDUCTOR SOP, SOP14,.25 751EF compliant EAR99 8542.39.00.01 1 Week MM74HC164M, 8-stage Shift Register, Serial to Parallel, 2 → 6 V, 14-Pin SOIC
74VHC595MTCX
ON Semiconductor
$0.2495
Yes Yes Active 3.3 V 18.5 ns 1 8 YES TSSOP 50 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE AHC/VHC SERIAL IN PARALLEL OUT CMOS 115 MHz TRUE 2/5.5 V 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP, TSSOP16,.25 948AH compliant EAR99 8542.39.00.01 1 Week Shift Register HS CMOS 8 Bit TSSOP16
MC74HC165ADG
ON Semiconductor
$0.2135
Yes Yes Active ON SEMICONDUCTOR SOP, SOP16,.25 751B-05 compliant 8542.39.00.01 1 Week SOIC 16
74VHC164MTCX
ON Semiconductor
$0.1932
Yes Yes Active 3.3 V 18.5 ns 1 8 YES TSSOP 45 MHz 50 pF RIGHT POSITIVE EDGE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS 105 MHz TRUE 2/5.5 V 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP, TSSOP14,.25 948G compliant EAR99 8542.39.00.01 1 Week
MC74HC165ADR2G
ON Semiconductor
$0.1590
Yes Yes Active 3 V 225 ns 1 8 YES SOP 20 MHz RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 24 MHz COMPLEMENTARY 2/6 V 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOP, SOP16,.25 751B-05 compliant EAR99 8542.39.00.01 1 Week SOIC 16 ON Semiconductor MC74HC165ADR2G, 8-stage... more
74VHC164M
ON Semiconductor
$0.1324
Yes Yes Active 3.3 V 18.5 ns 1 8 YES SOP 45 MHz 50 pF RIGHT POSITIVE EDGE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS 105 MHz TRUE 2/5.5 V 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.625 mm ON SEMICONDUCTOR SOP, SOP14,.25 751EF compliant EAR99 8542.39.00.01 1 Week Fairchild Semiconductor 74VHC164M, 8-sta... more
74VHC164MX
ON Semiconductor
$0.3271
Yes Yes Active 3.3 V 18.5 ns 1 8 YES SOP 45 MHz 50 pF RIGHT POSITIVE EDGE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS 105 MHz TRUE 2/5.5 V 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.625 mm ON SEMICONDUCTOR SOP, SOP14,.25 751EF compliant EAR99 8542.39.00.01 1 Week
MC74HC164ADR2G
ON Semiconductor
$0.1677
Yes Yes Active ON SEMICONDUCTOR SOP, SOP14,.25 751A-03 compliant EAR99 8542.39.00.01 1 Week SOIC 14
MC74HC597ADR2G
ON Semiconductor
$0.2313
Yes Yes Active 3 V 275 ns 1 8 YES SOP 40 MHz RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS TRUE 2/6 V 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOP, SOP16,.25 751B-05 compliant 8542.39.00.01 51 Weeks SOIC 16
MM74HC164MX
ON Semiconductor
$0.3274
Yes Yes Active 5 V 218 ns 1 8 YES SOP 21 MHz 50 pF RIGHT POSITIVE EDGE HC SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 2/6 V 140 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.625 mm ON SEMICONDUCTOR SOP, SOP14,.25 751EF compliant EAR99 8542.39.00.01 1 Week
MM74HC164MTCX
ON Semiconductor
$0.2276
Yes Yes Active 5 V 218 ns 1 8 YES TSSOP 21 MHz 50 pF RIGHT POSITIVE EDGE HC SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 2/6 V 140 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP, TSSOP14,.25 948G-01 compliant EAR99 8542.39.00.01 1 Week
MC74HC164ADG
ON Semiconductor
$0.1117
Yes Yes Active ON SEMICONDUCTOR SOP, SOP14,.25 751A-03 compliant EAR99 8542.39.00.01 1 Week SOIC 14
MC74VHC595DTR2G
ON Semiconductor
$0.3469
Yes Yes Active 3.3 V 17 ns 1 8 YES TSSOP 115 MHz RIGHT POSITIVE EDGE 3-STATE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS SISO OPERATION ALSO AVAILABLE 115 MHz TRUE 2/5.5 V 5.5 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP, TSSOP16,.25 948F-01 compliant 8542.39.00.01 1 Week TSSOP 16
MC74HC164ADTR2G
ON Semiconductor
$0.1625
Yes Yes Active 5 V 250 ns 1 8 YES TSSOP 30 MHz 50 pF RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 40 MHz TRUE 2/6 V 160 µA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 40 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP, TSSOP14,.25 948G-01 compliant 8542.39.00.01 1 Week TSSOP 14 ON Semiconductor MC74HC164ADTR2G, 8-stag... more
74HC165PW,118
Nexperia
$0.1941
Yes Active 5 V 250 ns 1 8 YES TSSOP 50 pF RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS CLOCK INHIBIT 24 MHz COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP, SOT403-1 compliant 8542.39.00.01 4 Weeks TSSOP 16 74HC(T)165 - 8-bit parallel-in/serial-out shift register@en-us
MM74HC164MTC
ON Semiconductor
$0.2676
Yes Yes Active 5 V 218 ns 1 8 YES TSSOP 21 MHz 50 pF RIGHT POSITIVE EDGE HC SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 2/6 V 140 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ON SEMICONDUCTOR TSSOP, TSSOP14,.25 948G compliant EAR99 8542.39.00.01 1 Week
MC74HC597ADG
ON Semiconductor
$0.2474
Yes Yes Active 3 V 275 ns 1 8 YES SOP 40 MHz RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 40 MHz TRUE 2/6 V 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ON SEMICONDUCTOR SOP, SOP16,.25 751B-05 compliant 8542.39.00.01 51 Weeks SOIC 16

Add to list:
Create New List