Filter Your Search
21 - 30 of 26,962 results
|
74HC165D
Nexperia
|
Check for Price | Yes | Active | 5 V | 250 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 1990-12-01 | Nexperia | ||||||||||||||
|
MC14015BDG
onsemi
|
$0.4296 | Yes | Active | 5 V | 750 ns | 2 | 4 | YES | SOP | 1.5 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 3.75 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | ||||||||||||
|
74AHC164T14-13
Diodes Incorporated
|
$0.1429 | Yes | Active | 3 V | 20.5 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 85 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | TSSOP, | ||||||||||||||||||||
|
SN74HC165DR
Texas Instruments
|
$0.1544 | Yes | Yes | Active | 5 V | 225 ns | 38 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | ||||
|
SN74HC165DRG3
Texas Instruments
|
$0.2243 | Yes | Yes | Active | 5 V | 225 ns | 38 ns | 1 | 8 | YES | SOP | 29 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOP, SOP16,.25 | 16 | |||||
|
SN74HC164DR
Texas Instruments
|
$0.1344 | Yes | Yes | Active | 5 V | 220 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | ||||
|
SN74HC165DRG4
Texas Instruments
|
$0.2160 | Yes | Yes | Active | 5 V | 225 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOP, SOP16,.25 | 16 | ||||
|
MC14021BDR2G
onsemi
|
$0.3009 | Yes | Active | 5 V | 800 ns | 1 | 8 | YES | SOP | 1.5 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | 4 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | ||||||||||||
|
SN74HC164DRG3
Texas Instruments
|
$0.1751 | Yes | Yes | Active | 5 V | 220 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOP, SOP14,.25 | 14 | |||||
|
MC14015BDR2G
onsemi
|
$0.4225 | Yes | Active | 5 V | 750 ns | 2 | 4 | YES | SOP | 1.5 MHz | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | 3.75 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 |