Parametric results for: CD4006BD under Shift Registers

Filter Your Search

41 - 50 of 26,972 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HC164DRG4
Texas Instruments
$0.1475 Yes Yes Active 5 V 220 ns 38 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC165DR
Texas Instruments
$0.1544 Yes Yes Active 5 V 225 ns 38 ns 1 8 YES SOP 21 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 24 MHz 5.2 mA COMPLEMENTARY 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV164ADR
Texas Instruments
$0.1558 Yes Yes Active 2.5 V 25 ns 1 8 YES SOP 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74HC166DB,118
Nexperia
$0.1589 Obsolete 5 V 225 ns 1 8 YES SSOP 50 pF RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS CLOCK INHIBIT 20 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SSOP, 16 compliant 8542.39.00.01 Nexperia SOT338-1 1995-11-01
74HC595D,118
Nexperia
$0.1610 Yes Active 5 V 240 ns 1 8 YES SOP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS SERIAL STANDARD OUTPUT FOR CASCADING 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 16 compliant 8542.39.00.01 Nexperia SOT109-1
PSN74HCS594QDYYRQ1
Texas Instruments
$0.1638 No Active 5 V 45 ns 1 8 YES TSSOP 54 MHz 50 pF RIGHT YES POSITIVE EDGE HC SERIAL IN PARALLEL OUT CMOS 68 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.12,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm TEXAS INSTRUMENTS INC unknown
74HC4094D-Q100J
Nexperia
$0.1650 Active 5 V 295 ns 1 8 YES SOP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 20 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP, 16 compliant Nexperia SOT109-1
SN74HCS165QPWRQ1
Texas Instruments
$0.1665 Yes Yes Active 5 V 45 ns 1 8 YES TSSOP 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-08-16
74AHCT595T16-13
Diodes Incorporated
$0.1685 Yes Active 5 V 12 ns 1 8 YES TSSOP 90 MHz RIGHT POSITIVE EDGE 3-STATE AHCT/VHCT/VT SERIAL IN PARALLEL OUT CMOS 90 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.08 mm 4.4 mm 5 mm DIODES INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Diodes Incorporated
74HC4094PW,118
Nexperia
$0.1699 Yes Active 5 V 295 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS UNLATCHED SERIAL SHIFT RIGHT OUTPUT; PARALLEL OUTPUT IS LATCHED 103 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP PLASTIC, TSSOP1-16 16 compliant 8542.39.00.01 Nexperia SOT403-1 1995-11-01