Parametric results for: 74F676SCX_NL under Shift Registers

Filter Your Search

1 - 10 of 26,972 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HCS264DR
Texas Instruments
$0.0891 Yes Yes Active 5 V 42 ns 1 8 YES SOP 50 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 unknown EAR99 8542.39.00.01 2020-08-22 Texas Instruments
SN74HCS264PWR
Texas Instruments
$0.0891 Yes Yes Active 5 V 42 ns 1 8 YES TSSOP 50 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.39.00.01 2020-08-22 Texas Instruments
74HC164D,652
NXP Semiconductors
$0.0908 Yes Transferred 5 V 255 ns 1 8 YES SOP 24 MHz 50 pF RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 compliant EAR99 8542.39.00.01 SOIC 14 SOT108-1
74HC164D,653
Nexperia
$0.0934 Yes Active 5 V 255 ns 1 8 YES SOP 50 pF RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 compliant 8542.39.00.01 1993-11-01 Nexperia SOIC 14 SOT108-1
PSN74HCS165QDYYRQ1
Texas Instruments
$0.0938 No Active 5 V 45 ns 1 8 YES TSSOP 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.13,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm TEXAS INSTRUMENTS INC unknown
SN74HCS595DR
Texas Instruments
$0.1011 Yes Yes Active 5 V 28 ns 1 8 YES SOP 60 MHz 50 pF RIGHT YES POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 unknown EAR99 8542.39.00.01 2020-08-20 Texas Instruments
SN74HCS595PWR
Texas Instruments
$0.1111 Yes Yes Active 5 V 28 ns 1 8 YES TSSOP 60 MHz 50 pF RIGHT YES POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 2020-08-20 Texas Instruments
74HCT164T14-13
Diodes Incorporated
$0.1119 Yes Active 5 V 54 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE HCT SERIAL IN PARALLEL OUT CMOS 18 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC GREEN, TSSOP-14 compliant EAR99 8542.39.00.01 Diodes Incorporated
74HC164T14-13
Diodes Incorporated
$0.1119 Yes Active 4.5 V 255 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC GREEN, TSSOP-14 compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74HCS165DR
Texas Instruments
$0.1129 Yes Yes Active 5 V 45 ns 1 8 YES SOP 150 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, SOP16,.25 unknown EAR99 8542.39.00.01 2020-08-29 Texas Instruments