Parametric results for: 0.250-0.625-0.031FLT+ST+C... under Shift Registers

Filter Your Search

21 - 30 of 26,972 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PSN74HCS595QDYYRQ1
Texas Instruments
$0.1295 No Active 5 V 28 ns 1 8 YES TSSOP 50 pF RIGHT YES POSITIVE EDGE 3-STATE HC SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.13,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm TEXAS INSTRUMENTS INC unknown
SN74HCS164QBQARQ1
Texas Instruments
$0.1307 Yes Yes Active 5 V 42 ns 1 8 YES HVQCCN 50 Hz 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 2.5 mm 3 mm TEXAS INSTRUMENTS INC compliant WQFN-14 Texas Instruments
SN74HC164DR
Texas Instruments
$0.1344 Yes Yes Active 5 V 220 ns 38 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC compliant GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SOIC 14 EAR99 8542.39.00.01
74AHC164D,118
Nexperia
$0.1350 Yes Active 5 V 20.5 ns 1 8 YES SOP RIGHT POSITIVE EDGE AHC/VHC/H/U/V SERIAL IN PARALLEL OUT CMOS 85 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA compliant 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 Nexperia SOIC 14 8542.39.00.01 SOT108-1
74HC595PW,112
NXP Semiconductors
$0.1360 Yes Transferred 5 V 265 ns 1 8 YES TSSOP 20 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS SERIAL STANDARD OUTPUT FOR CASCADING 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS compliant 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 TSSOP 16 8542.39.00.01 SOT403-1
SN74HCS16507PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 45 ns 1 8 YES TSSOP 120 MHz 50 pF RIGHT YES POSITIVE EDGE OPEN-DRAIN HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC unknown TSSOP, TSSOP16,.25 Texas Instruments EAR99 8542.39.00.01 2020-08-29
SN74HCS166DR
Texas Instruments
$0.1366 Yes Yes Active 5 V 40 ns 1 8 YES SOP 155 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC unknown SOP, SOP16,.25 Texas Instruments EAR99 8542.39.00.01 2020-08-29
SN74HCS596PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 45 ns 1 8 YES TSSOP 60 MHz 50 pF RIGHT YES POSITIVE EDGE OPEN-DRAIN HC/UH SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant TSSOP, TSSOP16,.25 Texas Instruments EAR99 8542.39.00.01 2020-08-22
SN74HCS594DR
Texas Instruments
$0.1366 Yes Yes Active 5 V 45 ns 1 8 YES SOP 68 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 68 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC unknown SOP, SOP16,.25 Texas Instruments EAR99 8542.39.00.01 2020-08-22
SN74HCS594PWR
Texas Instruments
$0.1366 Yes Yes Active 5 V 45 ns 1 8 YES TSSOP 68 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 68 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 2020-08-22