Filter Your Search
1 - 10 of 26,972 results
|
MM74HC595N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 367 ns | 8 | 1 | NO | DIP | 24 MHz | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 28 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||||||
|
MM74C905N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 350 ns | 12 | 1 | NO | DIP | 2 MHz | 50 pF | RIGHT | POSITIVE EDGE | CMOS | SERIAL IN PARALLEL OUT | CMOS | SUCCESSIVE APPROXIMATION REGISTER; Q11 INVERTED OUTPUT ALSO AVAILABLE | 5 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-24 | compliant | |||||||||||
|
MM74HC164N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 218 ns | 8 | 1 | NO | DIP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MM74HC165N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 189 ns | 8 | 1 | NO | DIP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 25 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | |||||||||||
|
SS-6-1032PLASTIC
Vishay Semiconductors
|
Check for Price | No | Obsolete | 5 V | 450 ns | 6 | 1 | NO | DIP | RIGHT | POSITIVE EDGE | 1032 | SERIAL IN SERIAL OUT | MOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM400H
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 1 | NO | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | TRUE | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
TMC2111B2V
TRW Inc
|
Check for Price | No | Transferred | 5 V | 8 | 1 | NO | DIP | 30 MHz | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
5962-8764601EX
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 V | 1.11 µs | 6 | 1 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 4.5 MHz | TRUE | 15 V | 5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||||||
|
MM74HCT164J
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 38 ns | 8 | 1 | NO | DIP | RIGHT | POSITIVE EDGE | HCT | SERIAL IN PARALLEL OUT | CMOS | 50 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | DIP | 14 | ||||||||||
|
5962-8764601EC
SRI International Sarnoff
|
Check for Price | Active | 10 V | 1.11 µs | 6 | 1 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN SERIAL OUT | CMOS | 4.5 MHz | TRUE | 15 V | 5 V | MILITARY | R-XDIP-T16 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |