Filter Your Search
1 - 10 of 74 results
|
MC74HC595DS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 315 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MC74HC595DDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 315 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CD74HC595DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 240 ns | 1 | 8 | YES | SOP | 25 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 25 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | SOIC | 16 | Texas Instruments | |||||||||
|
MC74HC595DD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 315 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MC74HC595D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 315 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74HC595DG
onsemi
|
$51.1684 | Yes | Obsolete | 3 V | 210 ns | 1 | 8 | YES | SOP | 4 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | unknown | 8542.39.00.01 | onsemi | |||||||||||||||
|
SN74HC595DWRE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 200 ns | 34 ns | 1 | 8 | YES | SOP | 25 MHz | 150 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 29 MHz | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | compliant | 8542.39.00.01 | SOIC | 16 | Texas Instruments | |||
|
SN74HC595D-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 200 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | 25 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HC595DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 265 ns | 1 | 8 | YES | SSOP | 20 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | SERIAL STANDARD OUTPUT FOR CASCADING | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | unknown | 8542.39.00.01 | SSOP | 16 | |||||||||
|
SN74HC595DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 200 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | not_compliant | 8542.39.00.01 |