Filter Your Search
1 - 2 of 2 results
|
74LV165APW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 26 ns | 1 | 8 | YES | TSSOP | 35 MHz | RIGHT | POSITIVE EDGE | LV/LV-A/LVX/H | PARALLEL IN SERIAL OUT | CMOS | 90 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, GREEN, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | ||||||
|
74LV165APW,118
Nexperia
|
$0.1425 | Yes | Active | 2.5 V | 26 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | LV/LV-A/LVX/H | PARALLEL IN SERIAL OUT | CMOS | 90 MHz | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, GREEN, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | EAR99 | 2017-02-01 | Nexperia |