Parametric results for: 74hc595pw,112 under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 74hc595pw112 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
74HC595PW,112
NXP Semiconductors
$0.1360 Yes Transferred 5 V 265 ns 1 8 YES TSSOP 20 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS SERIAL STANDARD OUTPUT FOR CASCADING 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01
74HC595PW,112
Nexperia
$0.1899 Yes Obsolete 5 V 240 ns 1 8 YES TSSOP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS SERIAL STANDARD OUTPUT FOR CASCADING 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 1998-06-04 Nexperia