Parametric results for: HCF4094BE under Shift Registers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: hcf4094be Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
HCF4094BE
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 5 V 1 8 NO DIP RIGHT POSITIVE EDGE 4000/14000/40000 SERIAL IN PARALLEL OUT CMOS TRUE 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP-16 unknown 8542.39.00.01
HCF4094BE
STMicroelectronics
Check for Price No Obsolete 5 V 840 ns 1 8 NO DIP 1.25 MHz RIGHT POSITIVE EDGE 4000/14000/40000 SERIAL IN PARALLEL OUT CMOS TRUE 15 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP-16 unknown 8542.39.00.01 STMicroelectronics
HCF4094BEY
STMicroelectronics
$0.4628 Yes Obsolete 5 V 840 ns 1 8 NO DIP 1.25 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE 4000/14000/40000 SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT 3 MHz TRUE 20 V 3 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS ROHS COMPLIANT, PLASTIC, DIP-16 unknown 8542.39.00.01 STMicroelectronics DIP 16