Filter Your Search
1 - 2 of 2 results
|
MC74HC595ADR2G
onsemi
|
$0.3934 | Yes | Active | 3 V | 210 ns | 1 | 8 | YES | SOP | 20 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
MC74HC595ADR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 210 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |