Parametric results for: SN74HC595DWRE4 under Shift Registers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc595dwre4 Sorted By: Count Direction
Select parts from the table below to compare.
Compare
Compare
SN74HC595DWRE4
Texas Instruments
Check for Price No Obsolete 5 V 200 ns 34 ns 1 8 YES SOP 25 MHz 150 pF RIGHT NO POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 29 MHz 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant 8542.39.00.01 Texas Instruments