Filter Your Search
1 - 2 of 2 results
|
HEF4014BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 260 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER | 6 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
HEF4014BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 | 8 | NO | DIP | 6 MHz | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |