Parametric » Memory » DRAMs

Filter Your Search
|
Manufacturer Part Number: h5tc4g63efrrda

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Mode
Memory IC Type
Additional Feature
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Self Refresh
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
H5TC4G63EFR-RDA
SK Hynix Inc
Check for Price Yes End Of Life 4.295 Gbit 16 256MX16 1.35 V MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 85 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13 mm 7.5 mm FBGA-96 compliant EAR99 8542.32.00.36 .42

Add to list: