Parametric results for: IS45S16800F-7CTLA2 under DRAMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: is45s16800f7ctla2
Select parts from the table below to compare.
Compare
Compare
IS45S16800F-7CTLA2
Integrated Silicon Solution Inc
$6.4989 Buy Yes Obsolete 134.2177 Mbit 16 8MX16 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 100 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm TSOP2-54 Compliant EAR99 8542.32.00.02