Parametric results for: K4W2G1646C-HC11 under DRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: k4w2g1646chc11
Select parts from the table below to compare.
Compare
Compare
package
K4W2G1646C-HC110
Samsung Semiconductor
Check for Price Obsolete 2.1475 Gbit 16 128MX16 1.5 V 195 ps MULTI BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH 1 1 128000000 134.2177 M SYNCHRONOUS YES 1.575 V 1.425 V CMOS OTHER R-PBGA-B96 Not Qualified 95 °C 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 13.3 mm 7.5 mm BGA HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 96 Unknown EAR99 8542.32.00.36
K4W2G1646C-HC11
Samsung Semiconductor
Check for Price Yes Obsolete 2.1475 Gbit 16 128MX16 1.5 V 195 ps 933 MHz 8192 GDDR3 DRAM COMMON 8 128000000 134.2177 M 3-STATE 8 12 mA 285 µA CMOS OTHER R-PBGA-B96 Not Qualified 85 °C 260 96 PLASTIC/EPOXY FBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM Compliant EAR99 8542.32.00.36